Microchip 25C320-E/P

32KB £¨4K X 8£© 5V 4KX8 4.5V EEPROM, 5.5V 3MHZ 150NS Spi 200YEAR DIP 9.27MM*6.35MM*3.3MM
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C320-E/P.

Microchip

Datasheet26 pages17 years ago

DigiKey

Inventory History

3 month trend:
-12.90%

CAD Models

Download Microchip 25C320-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.905
$ 0.905
Stock
102,054
84,340
84,340
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
150 ns
150 ns
150 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip25C320-I/P
MICROCHIP 25C320-I/P SERIAL EEPROM MEMORY,32KBIT,150NS,4.5 TO 5.5V 8-PIN PDIP
Microchip25C320/P
MICROCHIP 25C320/P SERIAL EEPROM MEMORY, 32KBIT, 150NS, 4.5 TO 5.5 V 8-PIN PDIP
Microchip25LC320A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25C320-E/P provided by its distributors.

32Kb £¨4K x 8£© 5V 4Kx8 4.5V EEPROM, 5.5V 3MHz 150ns SPI 200Year DIP 9.27mm*6.35mm*3.3mm
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin PDIP Tube
32K SPI Bus Serial EEPROM | IC EEPROM 32K SPI 3MHZ 8DIP
Eeprom, 32Kbit, -40 To 125Deg C; Memory Configuration:4K X 8Bit; Interfaces:Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology 25C320-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C320-EP
  • 25C320-E_P
  • 25C320E/P
  • 25C320EP