onsemi CAT25320LI-G

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25320LI-G.

IHS

Datasheet16 pages11 years ago
Datasheet17 pages18 years ago

element14

Farnell

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT25320LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip25AA320A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, PDIP-8, RoHS
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube
Microchip25AA640A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip24AA32A-I/P
24AA32A Series 32 Kbit (4K X 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8

Descriptions

Descriptions of onsemi CAT25320LI-G provided by its distributors.

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT25320LI-G EEPROM MEMORY, 32KBIT, 40NS, 1.8 - 5.5 V 8-PIN PDIP
EEPROM, 4KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 32KBIT, 5MHZ, DIP-8
32Kb (4K x 8) EEPROM, Non-Volatile, 1.8V-5.5V, 10MHz, 40ns, SPI, 100-Year Life, PDIP-8, 9.27mm × 6.35mm × 3.3mm
IC EEPROM 32KBIT SPI 10MHZ 8DIP
CAT25320 - EEPROM 32KBIT 4K X 8
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:SPI; Memory Size:32Kbit; Memory Organization:4K x 8; Frequency:10MHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25320LIG