onsemi CAT24C32LI-G

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C32LI-G.

IHS

Datasheet16 pages8 years ago
Datasheet18 pages20 years ago

Jameco (USA)

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C32LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Microchip24LC32A-I/P
MICROCHIP - 24LC32A-I/P - EEPROM, 32 Kbit, 4K x 8bit, Serial I2C (2-Wire), 400 kHz, DIP, 8 Pins
MicrochipAT24C04C-PUM
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube Automotive AEC-Q100
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA32A-I/P
24AA32A Series 32 Kbit (4K X 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8

Descriptions

Descriptions of onsemi CAT24C32LI-G provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-I2C 32K-Bit 128Pages x 256 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin Plastic Dip Tube
32-KBIT I2C CMOS SERIAL EEPROM EEPROM, 4KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 32KBIT, 400KHZ, DIP-8
32Kb (4K x 8) 4Kx8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 400ns I2C 100Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:I2C; Memory Size:32Kbit; Memory Organization:4K x 8; Frequency:400kHz; Memory Voltage, Vcc:1.7 to 5.5V; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C32LIG