Microchip 25C320/P

Microchip 25C320/P Serial EEPROM Memory, 32KBIT, 150NS, 4.5 to 5.5 V 8-PIN PDIP
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C320/P.

SHENGYU ELECTRONICS

Datasheet26 pages18 years ago

Mouser

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+3.39%

CAD Models

Download Microchip 25C320/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 0.926
$ 0.926
Stock
71,276
74,511
74,511
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
150 ns
150 ns
150 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25C320-I/P
MICROCHIP 25C320-I/P SERIAL EEPROM MEMORY,32KBIT,150NS,4.5 TO 5.5V 8-PIN PDIP
Microchip25LC320A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
Microchip24LC32A/P
24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25C320/P provided by its distributors.

MICROCHIP 25C320/P SERIAL EEPROM MEMORY, 32KBIT, 150NS, 4.5 TO 5.5 V 8-PIN PDIP
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin PDIP Tube
IC, EEPROM, 32KBIT, SPI, 3MHZ, DIP-8; Me; IC, EEPROM, 32KBIT, SPI, 3MHZ, DIP-8; Memory Size:32Kbit; Memory Configuration:4K x 8; Clock Frequency:3MHz; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:DIP; No. of Pins:8; IC Interface Type:SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C320--P