Microchip 25C160-I/P

EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin PDIP Tube
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C160-I/P.

Microchip

Datasheet22 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 25C160-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.233
Stock
118,430
118,068
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
150 ns
150 ns
Frequency
3 MHz
3 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93C86C-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93LC86C-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip93LC86/P
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive 8-Pin PDIP Tube
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25C160-I/P provided by its distributors.

EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin PDIP Tube
16Kb £¨2K x 8£© 5V 2 k x 8 4.5V EEPROM,Non-Volatile 5.5V 3MHz 150ns SPI 200Year PDIP-8 9.27mm*6.35mm*3.3mm
IC EEPROM 16KBIT SPI 3MHZ 8DIP
e3 Through Hole 25C160 Tube ic memory 3MHz 150ns 7.62mm 5mA
EEPROM, 16KBIT, -40 TO 85DEG C;
Eeprom, 16Kbit, -40 To 85Deg C; Memory Configuration:2K X 8Bit; Interfaces:Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology 25C160-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C160-IP
  • 25C160-I_P
  • 25C160I/P
  • 25C160IP