Microchip 25C160/P

16Kb £¨2K x 8£© 5V 2 k x 8 4.5V EEPROM, 5.5V 3MHz 150ns SPI 200Year PDIP-8 9.27mm*6.35mm*3.3mm
$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C160/P.

Microchip

Datasheet22 pages13 years ago

Upverter

Inventory History

3 month trend:
-2.62%

CAD Models

Download Microchip 25C160/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip25C160-I/P
EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin PDIP Tube
Microchip25C160-E/P
EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin PDIP
Microchip93C86C-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25C160/P provided by its distributors.

16Kb £¨2K x 8£© 5V 2 k x 8 4.5V EEPROM, 5.5V 3MHz 150ns SPI 200Year PDIP-8 9.27mm*6.35mm*3.3mm
EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin PDIP
Serial Eeprom, 16Kbit, 3Mhz, Dip-8; Memory Configuration:2K X 8Bit; Interfaces:Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole; Msl:-Rohs Compliant: Yes |Microchip Technology 25C160/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C160--P
  • 25C160-P
  • 25C160/P.
  • 25C160P