
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 24VL025T/OTCT-ND | 1,494 | 1 | Cut Tape | ||||||||
| TME | 24VL025T/OT | 0 | 3 | 11h | ||||||||
| Newark | 24VL025T/OT | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | 24VL025T/OT | 0 | 750 | Bulk | ||||||||
| Avnet | 24VL025T/OT | 0 | 3K | 15h |
Download Microchip 24VL025T/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Microchip 24VL025T/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: