Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24AA025E48T-I/OT

24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA025E48T-I/OT.

Upverter

Datasheet28 pages16 years ago

element14 APAC

Microchip

Augswan

Future Electronics

Inventory History

3 month trend:
+43.30%

CAD Models

Download Microchip 24AA025E48T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.32
$ 0.32
Stock
1,101,120
682,099
682,099
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Density
2 kb
2 kb
2 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
MICROCHIP 24AA02E64T-I/OT SERIAL EEPROM MEMORY, 2KBIT, 1.7 TO 5.5 V 5-PIN SOT-23
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Microchip 24AA025E48T-I/OT provided by its distributors.

24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R
EEPROM; MICROCHIP; 24AA025E48T-I/OT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
IC EEPROM 2KBIT I2C SOT23-6 / EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-6
Microchip SerialEEPROM, 2Kbit, I2Cinterface, SOT-23encapsulation, 6Pin, surface mount
Application Specific EEPROMs, 16Bytes, 1.7 to 5.5V, -40 to 85°C, SOT-23-6, RoHS
Microchip SCT
24AA025E48 device, which will be a pre-prog. version of the 24AA024H (DFAX7).
芯片, 存储器, EEPROM, 2KB, I2C, 400KHZ, SOT-23-6;
MICROCHIP - 24AA025E48T-I/OT - EEPROM, einzigartige EUI-48™-Node-Adresse, 2 Kbit, 2 Blöcke (128 x 8 Bit), Seriell I2C (2-Draht)
SERIAL EEPROM, 2KBIT, 400KHZ, SOT-23-6; Memory Configuration: 2 BLK (128 x 8bit); Interfaces: I2C; Clock Frequency Max: 400kHz; IC Case / Package: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 1.7V; Suppl 74R6951
Memory Size KB = 2 / Organisation = 256 x 16 Bit / Interfaces = 2-Wire Serial / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time us = 3.5 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA025E48T-I/OT.
  • 24AA025E48T-IOT