
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 34VL02T/OTCT-ND | 2,980 | 1 | Cut Tape | ||||||||
| TME | 34VL02T/OT | 0 | 3K | 11h | ||||||||
| Newark | 34VL02T/OT | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | 34VL02T/OT | 0 | 750 | Bulk | ||||||||
| Avnet | 34VL02T/OT | 0 | 3K | 22h |
Download Microchip 34VL02T/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 34VL02T/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: