Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24AA02E48T-I/OT

$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA02E48T-I/OT.

Upverter

Datasheet28 pages16 years ago

element14 APAC

Microchip

Augswan

Farnell

Inventory History

3 month trend:
+4.81%

CAD Models

Download Microchip 24AA02E48T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.34
Stock
935,419
242,552
Authorized Distributors
6
6
Case/Package
SOT-23-5
-
Number of Pins
5
5
Density
2 kb
-
Access Time
-
900 ns
Frequency
-
400 kHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MICROCHIP 24AA02E64T-I/OT SERIAL EEPROM MEMORY, 2KBIT, 1.7 TO 5.5 V 5-PIN SOT-23
24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6
Microchip24AA02T-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip 24AA02E48T-I/OT provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5
EEPROM 2Kb (256x8) 1.7V~5.5V 5ms I2C 900ns SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.45mm
IC EEPROM 2KBIT I2C SOT23-5 EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
EEPROM, I2C, 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 5 Pins, SOT-23
Application Specific EEPROMs, 8Bytes, 1.7 to 5.5V, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
芯片, 存储器, EEPROM, 2KB 串行 400KHZ SOT-23-5;
EEPROM Operating temperature: -40...85 °C Power supply: 1.7...5.5 V Bus type: I²C Organisation: 256 x 8 Bit Package: SOT23-5 Packaging: Tape and Reel Memory size: 2 kbit Standby current: 1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA02E48T-I/OT.
  • 24AA02E48T-IOT