
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24AA256-E/SM | 0 | 360 | 10h | ||||||||
| Microchip | 24AA256-E/SM | 7,650 | 1 | Tube | 1h | |||||||
| Newark | 24AA256-E/SM | 0 | 360 | |||||||||
| Onlinecomponents.com | 24AA256-E/SM | 0 | 90 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 24AA256-E/SM | 0 | 360 | Bulk | 3h |
Download Microchip 24AA256-E/SM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 24AA256-E/SM provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: