Microchip 24AA256-I/P

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA256-I/P.

SHENGYU ELECTRONICS

Datasheet42 pages12 years ago

Newark

Microchip

LKR

TME

Inventory History

3 month trend:
-0.59%

CAD Models

Download Microchip 24AA256-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.205
$ 1.205
Stock
106,496
91,127
91,127
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
256 kb
-
-
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationSouth Korea, Taiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Microchip24AA02UID-I/P
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA02-I/P
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24AA256-I/P provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
24AA256 Series 256 Kbit (32K X 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
MICROCHIP 24AA256-I/P SERIAL EEPROM MEMORY,256KBIT,900NS,1.7 TO 5.5V 8-PIN PDIP
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
IC EEPROM 256KBIT I2C 8DIP / EEPROM Memory IC 256Kb (32K x 8) I²C 400 kHz 900 ns 8-PDIP
Serial Eeprom, 256Kbit, 400Khz, Dip-8; |Microchip Technology 24AA256-I/P
EEPROM, 256 Kbit, 32K x 8bit, I2C, 400 kHz, DIP, 8 Pins
Microchip SerialEEPROM, 256Kbit, Serial - I2Cinterface, PDIPencapsulation, 8Pin, Through hole mounting
EEPROM, 32KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 256KBIT, 400KHZ, DIP-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA256-I/P.
  • 24AA256-IP
  • 24AA256-I_P
  • 24AA256I/P
  • 24AA256IP