Microchip 24AA00/ST

EEPROM Serial-I2C 128-bit 16 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA00/ST.

SHENGYU ELECTRONICS

Datasheet34 pages14 years ago

DigiKey

Mouser

CAD Models

Download Microchip 24AA00/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.314
Stock
64,000
83,867
83,867
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
128 b
128 b
128 b
Address Bus Width
-
-
-
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Microchip24AA00-I/ST
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip24AA00T-I/ST
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip24C00-I/ST
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of Microchip 24AA00/ST provided by its distributors.

EEPROM Serial-I2C 128-bit 16 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
EAR99 Surface Mount 24AA00 Tube ic memory 400kHz 3500ns 3mm 0.000001A
IC EEPROM 128B I2C 400KHZ 8TSSOP
16 BYTE, 128 BIT, 1.8V SEE TSSOP-8<AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA00-ST
  • 24AA00ST