
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24C00-I/ST | 0 | 3 | 2h | ||||||||
| Microchip | 24C00-I/ST | 23,600 | 1 | Tube | 6m | |||||||
| Newark | 24C00-I/ST | 0 | 1100 | |||||||||
| Onlinecomponents.com | 24C00-I/ST | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 24C00-I/ST | 0 | 1100 | Bulk | 17h |
Download Microchip 24C00-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 24C00-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: