
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24AA00-I/ST | 0 | 1100 | 4h | ||||||||
| Microchip | 24AA00-I/ST | 24,598 | 1 | Tube | 3h | |||||||
| Newark | 24AA00-I/ST | 0 | 1100 | |||||||||
| Onlinecomponents.com | 24AA00-I/ST | 0 | 100 | Bulk | ||||||||
| Avnet | 24AA00-I/ST | 0 | 1100 | 8h |
Download Microchip 24AA00-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 24AA00-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: