Microchip 24AA00T-I/ST

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA00T-I/ST.

Microchip

Datasheet34 pages7 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

CAD Models

Download Microchip 24AA00T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.314
Stock
83,765
83,867
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
128 b
128 b
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA00-I/ST
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip24AA00/ST
EEPROM Serial-I2C 128-bit 16 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
Microchip24LC00-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS

Descriptions

Descriptions of Microchip 24AA00T-I/ST provided by its distributors.

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Eeprom, 128Bit, -40 To 85Deg C; Memory Configuration:16 X 8Bit; Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 24AA00T-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA00T-IST
  • 24AA00T-I_ST