Microchip 1N647-1

13.6V Uni-Directional Tvs Smt C-Body Rohs Compliant: Yes |Microchip Technology 1N6471
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N647-1.

Microchip

Datasheet1 page22 years ago
Datasheet10 pages2 years ago
Datasheet3 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+20.18%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

TVS Diodes - Transient Voltage Suppressors 1500W 12V 5% Uni
Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin G-MELF
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=75.4A SMC
LittelfuseSMCJ12A
SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB
onsemi1N3070TR
Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 T/R
onsemi1N4149TR
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
onsemi1N4149
Diode Ultra Fast Recovery Rectifier 100V 0.5A 2-Pin DO-35 Bulk
Rectifier Diode Switching 2KV 0.5A 300ns 2-Pin DO-41 T/R / DIODE GEN PURP 2KV 500MA DO204
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Microchip 1N647-1 provided by its distributors.

13.6V Uni-Directional Tvs Smt C-Body Rohs Compliant: Yes |Microchip Technology 1N6471
1N647-1 Series 400 V 400 mA Axial Through Hole Standard Recovery Diode
Diode TVS Single Uni-Directional 12V 1.5KW 2-Pin Axial
Rectifier Diode Switching 400V 0.4A 2-Pin DO-35 T/R
DIODE GEN PURP 400V 400MA DO35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6471