Vishay MB2S-E3/45

MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MB2S-E3/45.

Farnell

Datasheet5 pages6 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+19.21%

CAD Models

Download Vishay MB2S-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.24
$ 0.171
$ 0.171
Stock
147,471
752,285
752,285
Authorized Distributors
6
6
6
Average Rectified Current
500 mA
500 mA
500 mA
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
SIP
SOIC
SOIC
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemi3N249
Bridge Rectifier, 4 Elements KBPM CASE TH 400V 50A 5μA 1.5A 15.24mm × 5.08mm × 12.7mm
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
onsemi2KBP01M
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
onsemi3N246
Bridge Rectifier, 50V 50A, 5μA Leakage, 1.5A Avg, KBPM Case, TH, 15.24mm × 5.08mm × 12.7mm
onsemi3N250
Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case KBPM Rail

Descriptions

Descriptions of Vishay MB2S-E3/45 provided by its distributors.

MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
Diode, Bridge Rectifier, Standard, Vr 200V, If 0.5A, Pkg TO-269AA, Config Single Phase
Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA
BRIDGE RECTIFIER, 1PH 0.5A 200V SURFACE MOUNT- SMD
Diode Rectifier Bridge Single 200V 0.8A 4-Pin TO-269AA Tube
Avnet Japan
BRIDGE RECT 1P 200V TO269AA / Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS)
Vishay Single Phase Rectifier Bridge, 800mA Avg Forward Current, 200V Peak Rep Reverse Voltage, 4-Pin, TO-269AA, SMD
BRIDGE RECT 1P 200V 0.5A TO269AA
Bridge Rectifier, 1Ph 0.5A 200V Surface Mount- Smd; No. Of Phases:single Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):500Ma; Bridge Rectifier Case Style:to-269Aa; Forward Voltage Vf Max:1V Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2S-E3/45.
  • MB2S-E345