onsemi 1N3070TR

onsemi Rectifier diode Diodes, 500mA, 200V, Through hole mounting, DO-35encapsulation, 2needle
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N3070TR.

IHS

Datasheet2 pages22 years ago

Upverter

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-13.05%

CAD Models

Download onsemi 1N3070TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-06-28
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemi1N3070
Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 Bulk
onsemi1N4938
Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 T/R
onsemi1N4149TR
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
VishayBAW27-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
VishayBAW27-TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N3070TR provided by its distributors.

onsemi Rectifier diode Diodes, 500mA, 200V, Through hole mounting, DO-35encapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-35
1N3070 Series 500 mW 200 V Max Reverse Voltage 500 mA Small Signal Diode - DO-35
SMALL SIGNAL DIODE 200V 500mA DO-35; Dio; SMALL SIGNAL DIODE 200V 500mA DO-35; Diode Configuration:Single; Repetitive Peak Reverse Voltage:200V; Average Forwar; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3070TR.