onsemi 1N4149TR

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4149TR.

IHS

Datasheet2 pages21 years ago
Datasheet5 pages3 years ago

JRH Electronics

TME

onsemi

element14 APAC

Inventory History

3 month trend:
+3.69%

CAD Models

Download onsemi 1N4149TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-07-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4149
onsemi Rectifier diode Diodes, 500mA, 100V, Through hole mounting, DO-35encapsulation, 2needle
onsemi1N459
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
onsemi1N3070
Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 Bulk

Descriptions

Descriptions of onsemi 1N4149TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
onsemi Rectifier Diode, 500mA 100V TH DO-35 2-Pin
Diode Small Signal Switching 100V 500mA 2-Pin DO-35 T/R
Avnet Japan
500mA 100V Fast Switching Diode, DO-35, 4ns RR
500mA 25nA@20V 1V@10mA 100V DO-35 Diodes - General Purpose ROHS
ULTRA FAST RECOVERY RECTFR 100V 0.5A 2PIN DO-35
DIODE SGL JUNCT 100V 4.0NS DO-35
DIODE STANDARD 100V 500MA DO35
DIODE GEN PURP 100V 500MA DO35
SINGLE JUNC. 100V 4.0NS COMP <AZ
DIODE, SMALL SIGNAL, 100V, DO-204AH; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 500mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4149-TR
  • 1N4149T/R