Littelfuse SMCJ12A

SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ12A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

element14 APAC

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
+213%

CAD Models

Download Littelfuse SMCJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.179
$ 0.179
Stock
687,663
1,251,358
1,251,358
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
75.4 A
75.4 A
75.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB
BournsSMCJ11A
82.5A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Single Phase 1.5kW 83.5A 18.2V 12.4V SMC (DO-214AB) SMD 2.62mm H
onsemiSMCJ12A
SMCJ Series 1500 W Uni-Directional 19.9 V TVS Diode - DO-214AB
LittelfuseTPSMC13A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS
BournsSMCJ13A
3.5V Unidirectional 1.5KW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)

Descriptions

Descriptions of Littelfuse SMCJ12A provided by its distributors.

SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ12A; LITTELFUSE; 12 V; 2; 19.9 V; 14 V
DIODE, TVS, 12V, 1500W, 5%, UNI, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Bre
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 75.4 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ12A.