Microchip 1N5551

1N5551 Series 400 V 3 A Axial Through Hole Standard Recovery Rectifier Diode
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N5551.

TME

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+391%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N5552
Standard Recovery Rectifier, 600 V, 3 A, Single, 1.2 V, 2 us, 100 A, Axial Leaded, 2 Pins
MicrochipJAN1N5550
220V 3A Std Rectifier Tht B-Body Rohs Compliant: Yes |Microchip Technology JAN1N5550
MicrochipJAN1N5551
440V 3A Std Rectifier Tht B-Body Rohs Compliant: Yes |Microchip Technology JAN1N5551
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V

Descriptions

Descriptions of Microchip 1N5551 provided by its distributors.

1N5551 Series 400 V 3 A Axial Through Hole Standard Recovery Rectifier Diode
DIODE; RECTIFIER; NPN; 400V; 3A; G4
Diode Switching 400V 5A 2-Pin Case E Bag
Rectifier, Standard, 3A, 400V, G-4; Repetitive Peak Reverse Voltage:400V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:100A; Diode Case Style:- Rohs Compliant: Yes |Solid State 1N5551

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.