Microchip 1N5552

Standard Recovery Rectifier, 600 V, 3 A, Single, 1.2 V, 2 us, 100 A, Axial Leaded, 2 Pins
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N5552.

Future Electronics

Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-1.90%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N5551
1N5551 Series 400 V 3 A Axial Through Hole Standard Recovery Rectifier Diode
MicrochipJAN1N5550
220V 3A Std Rectifier Tht B-Body Rohs Compliant: Yes |Microchip Technology JAN1N5550
MicrochipJAN1N5551
440V 3A Std Rectifier Tht B-Body Rohs Compliant: Yes |Microchip Technology JAN1N5551
Diodes Inc.1N5401G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Microchip 1N5552 provided by its distributors.

Standard Recovery Rectifier, 600 V, 3 A, Single, 1.2 V, 2 us, 100 A, Axial Leaded, 2 Pins
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon
1N5552 Series 600 V 3 A Axial Through Hole Standard Recovery Glass Rectifier
DIODE, RECTIFIER, 600V, 3A, DO5; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1.3A; Diode Configuration: Single; Forward Voltage VF Max: 1.2V; Reverse Recovery Time; Available until stocks are exhausted
Rectifier, Standard, 3A, 600V, Axial; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):3A; Tensión Directa Vf Máx.:1.2V; Corriente Directa Transitoria Ifsm Máx.:100A |Solid State 1N5552

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N5552