
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 11LC161-I/P | 0 | 780 | 4h | ||||||||
| Microchip | 11LC161-I/P | 1,020 | 1 | Tube | 3h | |||||||
| Newark | 11LC161-I/P | 0 | 780 | |||||||||
| Onlinecomponents.com | 11LC161-I/P | 0 | 60 | Bulk | ||||||||
| Avnet | 11LC161-I/P | 0 | 780 | 9h |
Download Microchip 11LC161-I/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 11LC161-I/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: