MCC BZX84B15-TP

Zener Diode Single 15V 2% 30Ohm 350mW 3-Pin SOT-23 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84B15-TP.

Future Electronics

Datasheet6 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 225mW 15V
Zener Diode Dual Common Cathode 15V 5% 11Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode Sot235%, 15V, 0.3W, Dual, Common Anode |Vishay AZ23C15-HE3-18
Diode Zener Dual Common Anode 13V 2% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C13Q-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode Array 100nA @ 11V 300mW 15V 30Ohm
Diode Zener Single 13V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode Sot232%, 18V, 0.225W, Te |Vishay MMBZ5248C-E3-08
Diodes Inc.BZX84B18-7-F
Supplied as a Tape, Diodes Inc, 18V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Diodes Inc.BZX84B16-7-F
BZX84B16 Series 350 mW 16 V 100 nA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of MCC BZX84B15-TP provided by its distributors.

Zener Diode Single 15V 2% 30Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 15V V(Z), 2%, 0.35W, Silicon, Unidirectional
2% 100nA 15V 30¦¸ 350mW SOT-23 3.04mm*1.4mm*1.12mm
350mW ZENER / 7" REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B15TP