
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | BZX84B16-7-F | 6,000 | 3K | Tape & Reel | ||||||||
| TME | BZX84B16-7-F | 0 | 1 | 1d | ||||||||
| Newark | BZX84B16-7-F | 0 | 5 | Cut Tape | ||||||||
| Avnet | BZX84B16-7-F | 0 | 3K | 14h | ||||||||
| RS (Formerly Allied Electronics) | BZX84B16-7-F | 0 | 100 | Bulk | 3h |
Download datasheets and manufacturer documentation for Diodes Inc. BZX84B16-7-F.
Download Diodes Inc. BZX84B16-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. BZX84B16-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZX84B16-7-F.