MCC BZX84B12-TP

Diode Zener Single 12V 2% 350mW 3-Pin SOT-23 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84B12-TP.

Future Electronics

Datasheet6 pages18 years ago
Datasheet6 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Dual Common Anode 13V 2% 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 13V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Diodes Inc.BZX84B9V1-7-F
Diode Zener Single 9.1V 2% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC BZX84B12-TP provided by its distributors.

Diode Zener Single 12V 2% 350mW 3-Pin SOT-23 T/R
Zener Diode, 12V V(Z), 2%, 0.35W, Silicon, Unidirectional
DIODE ZENER 12V 350MW SOT23
2% 100nA 12V 25¦¸ 350mW SOT-23 3.04mm*1.4mm*1.12mm
350mW ZENER / 7" REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B12TP