Microchip MIC841LBC5TR

Non-RoHS Compliant Contains Lead 2005 Tape and Reel (Type) Comparator 85C 5.5V 12mus 20mA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC841LBC5TR.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.646
Stock
158,396
543,679
Authorized Distributors
0
6
Case/Package
SC
SC
Number of Pins
5
5
Input Offset Voltage (Vos)
-
-
Propagation Delay
12 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMIC842LYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC842HYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC841HYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85
Texas InstrumentsLMV331IDCKR
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Analog DevicesADCMP371AKSZ-REEL7
Tape & Reel (TR) ADCMP371 Push-Pull e3 comparator circuit 50nA 5000ns 2.2mm 6mV

Descriptions

Descriptions of Microchip MIC841LBC5TR provided by its distributors.

Non-RoHS Compliant Contains Lead 2005 Tape and Reel (Type) Comparator 85C 5.5V 12mus 20mA
Comparator Single 5.5V 5-Pin SC-70 T/R
IC COMPARATOR W/REFERENCE SC70-5
IC COMPARATOR 1 W/VOLT REF SC70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC841LBC5 TR
  • MIC841LBC5-TR