Microchip MIC5209-2.5BM

500mA Low-Noise LDO Regulator | IC REG LINEAR 2.5V 500MA 8SOIC
$ 0.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5209-2.5BM.

Components Direct

Datasheet13 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5209-2.5BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 1.22
Stock
288,008
174,871
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Outputs
-
1
Max Output Current
-
500 mA
Min Input Voltage
-
2.5 V
Max Input Voltage
-
16 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
-
Accuracy
-
1 %
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
STMicroelectronicsLDL212DR
1.2 A low quiescent current LDO with reverse current protection
STMicroelectronicsLDL112D12R
1.2 A low quiescent current LDO with reverse current protection

Descriptions

Descriptions of Microchip MIC5209-2.5BM provided by its distributors.

500mA Low-Noise LDO Regulator | IC REG LINEAR 2.5V 500MA 8SOIC
LDO Regulator 2.5V 0.5A 8-Pin SOIC
IC REG LINEAR 2.5V 500MA 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.