Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDL212DR

1.2 A low quiescent current LDO with reverse current protection
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDL212DR.

STMicroelectronics

Datasheet35 pages11 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.72%

CAD Models

Download STMicroelectronics LDL212DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipTC1107-3.3VOA
IC REG LINEAR 3.3V 300MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC T/R
Texas InstrumentsLP2951CMX-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics LDL212DR provided by its distributors.

1.2 A low quiescent current LDO with reverse current protection
STMicroelectronics Linear voltage regulator chip, 1.18 → 1.74 Voutput, 1.2Amaximum output, single output, SOIC, surface mount, 8needle
LDL212 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 1.2A -40C~125C TJ
LDO, ADJ, 1.18V-17.65V, 1.2A, SO-8; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.18V; Adjustable Output Voltage Max: 17.65V; Output Cu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics