Microchip MIC37502BR

Obsolete Positive Not Qualified 2002 Linear Voltage Regulator IC -40C~125C 5A 0.33V
$ 1.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37502BR.

SHENGYU ELECTRONICS

Datasheet11 pages15 years ago

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC37502BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 4.17
Stock
327,669
153,966
Authorized Distributors
1
6
Min Input Voltage
-
2.3 V
Max Input Voltage
-
6 V
Polarity
-
Positive
Output Type
-
-
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
5 A
-
Dropout Voltage
-
330 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8
MICROCHIP MCP1727-3002E/MF, LDOVOLTAGE REGULATOR,1.5A,3V 2%,2.3 TO 6VIN,8-PIN DFN
IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
Texas InstrumentsTPS7A3501DRVR
1-A, low-noise, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Microchip MIC37502BR provided by its distributors.

Obsolete Positive Not Qualified 2002 Linear Voltage Regulator IC -40C~125C 5A 0.33V
5A, Low voltage uCap LDO REgulator | IC REG LINEAR POS ADJ 5A SPAK-7
1.24 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR 0.5 V DROPOUT PSSO7
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:5.5V; Output Current Max:5A; Dropout Voltage, Vdo:500mV; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.