Microchip MIC37502WR

MIC37502 Series ADJ 1.24 - 5.5 Vout 5 A Low Voltage µCap LDO Regulator - SPAK-7
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37502WR.

SHENGYU ELECTRONICS

Datasheet11 pages15 years ago

Future Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC37502WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 1.74
Stock
153,966
327,669
Authorized Distributors
6
1
Min Input Voltage
2.3 V
-
Max Input Voltage
6 V
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
-
5 A
Dropout Voltage
330 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC37501 Series 6 V 5 A Surface Mount Low Voltage µCap LDO Regulator - SPAK-7
5A Low Voltage Ldo Regulator 7 Spak - Tube Rohs Compliant: Yes |Microchip MIC37501-3.3WR
MicrochipMIC69502WR
LDO, REG, 5.5VIN, 5A, 1%, ADJ, 7SPAK; Primary Input Voltage:5.5V; Dropout Voltag
Texas InstrumentsTPS75601KC
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
Texas InstrumentsTPS75625KC
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
Texas InstrumentsTPS75533KCG3
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MIC37502WR provided by its distributors.

MIC37502 Series ADJ 1.24 - 5.5 Vout 5 A Low Voltage µCap LDO Regulator - SPAK-7
5A Low Voltage Ldo Regulator 7 Spak - Tube Rohs Compliant: Yes |Microchip Technology MIC37502WR
57mA Adjustable 5A 1 1.24V 2.3V 5.5V 6V 500mV@ 5A 0.2%(Typ) 0.5% SPAK-7 2.03mm
LDO Regulator Pos 1.24V to 5.5V 5A 8-Pin(7+Tab) SPAK
MIC37502 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 330mV 5A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.