Microchip MIC2537-2BM

Quad Power Distribution Switch Preliminary Information | IC USB SWITCH QUAD 16-SOIC
$ 1.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2537-2BM.

SHENGYU ELECTRONICS

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2537-2BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 2.264
$ 2.264
Stock
149,595
157,944
157,944
Authorized Distributors
1
6
6
Number of Outputs
4
4
4
Max Output Current
150 mA
100 mA
100 mA
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
3 V
3 V
Resistance
-
700 mΩ
700 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
150 µs
150 µs
Turn-On Delay Time
-
510 µs
510 µs
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Bulk
-
-

Related Parts

MicrochipMIC2537-1BM
Quad Power Distribution Switch Preliminary Information | IC USB SWITCH QUAD 16-SOIC
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
IC Pwr Switch N-ch 2X1: 2 16SOIC
MicrochipMIC2027-1BM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16

Descriptions

Descriptions of Microchip MIC2537-2BM provided by its distributors.

Quad Power Distribution Switch Preliminary Information | IC USB SWITCH QUAD 16-SOIC
IC PWR SWITCH N-CHAN 1:4 16SOIC
Non-RoHS Compliant Non-Inverting Discontinued N-Channel USB Switch Power Switch/Driver -40C~85C TA 425mOhm 150mA 3V~5.5V
QUAD POWER DISTRIBUTION SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25372BM