Microchip MIC2537-2YM

Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology MIC2537-2YM
$ 2.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2537-2YM.

Components Direct

Datasheet12 pages23 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2537-2YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.264
$ 1.02
$ 1.02
Stock
157,944
149,595
149,595
Authorized Distributors
6
1
1
Number of Outputs
4
4
4
Max Output Current
100 mA
150 mA
150 mA
Max Supply Voltage
5.5 V
-
-
Min Supply Voltage
3 V
-
-
Resistance
700 mΩ
-
-
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
150 µs
-
-
Turn-On Delay Time
510 µs
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Bulk
Bulk

Supply Chain

Projected EOL Date2034-02-13
Country of AssemblyPhilippines, Thailand
Country of FabricationN/A
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2537-1YM
Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology MIC2537-1YM
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Microchip MIC2537-2YM provided by its distributors.

Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology MIC2537-2YM
USB Power SW Hi Side/DIST Quad 5.5V 0.25A 16-Pin SOIC N Tube
USB Power Dist, 2.7 to 5.5V, 425mΩ, SOIC-16, RoHS
Microchip SCT
Power Switch ICs - Power Distribution Quad USB Switch
GULL WING ROHS3Compliant Non-Inverting Active USB Switch Power Switch/Driver -40C~85C TA 425m Ohm 100mA 510mus
IC PWR SWITCH N-CHAN 1:4 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25372YM