Microchip MIC2077-1YM

MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2077-1YM.

SHENGYU ELECTRONICS

Datasheet17 pages20 years ago

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+16.38%

CAD Models

Download Microchip MIC2077-1YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC W T/R
MicrochipMIC2027-1BM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-2BWM
USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC W

Descriptions

Descriptions of Microchip MIC2077-1YM provided by its distributors.

MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Quad USB Power Distribution Switch | IC USB DISTRIB SW QUAD 16-SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC N Tube
USB Power Dist, 2.7 to 5.5V, 150mΩ, SOIC-16, RoHS
Microchip SCT
LOAD SWITCH, QUAD, 5.5V, 0.5A, 16SOIC
2.7V-5.5V SOIC-16 SMD 9.93mm × 3.94mm × 1.48mm
Quad USB High-Side Power Switch
IC PWR SWITCH N-CH 2X1:2 16SOIC
4-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16
LOAD SWITCH, QUAD, 5.5V, 0.5A, 16SOIC; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: -; On State Resistance: 0.1ohm; Distribution Switch Case Style: SOIC; No. of Pins: 16Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.