Microchip MIC2027-1BM

IC Pwr Switch N-ch 2X1: 2 16SOIC
$ 0.801

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-1BM.

SHENGYU ELECTRONICS

Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2027-1BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 4.05
Stock
924,172
123,517
Authorized Distributors
1
6
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
-
Resistance
150 mΩ
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
100 µs
-
Turn-On Delay Time
5 ms
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Related Parts

MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-2BM
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas InstrumentsTPS2057AD
3-ch, 0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
Texas InstrumentsTPS2047ADRG4
0.345A, 2.7-5.5V Triple (2In/3Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 16-SOIC 0 to 85
MicrochipMIC5800BM
Latch Based Peripheral Driver, 4 Driver, BIMOS, PDSO14
STMicroelectronicsVND5E160ASOTR-E
Double channel high side driver with analog current sense for automotive applications

Descriptions

Descriptions of Microchip MIC2027-1BM provided by its distributors.

IC PWR SWITCH N-CH 2X1:2 16SOIC
IC USB DISTRIB SW QUAD 16-SOIC
Fixed, 4 Channel, +2.4V, PDSO16
QUAD USB PWR DISTRIBUTION SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20271BM