Microchip MIC2172BM

100kHz 1.25A Switching Regulators Preliminary Information | IC REG MULTI CONFG ADJ 8SOIC
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2172BM.

SHENGYU ELECTRONICS

Datasheet20 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2172BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 3.94
$ 3.94
Stock
866,641
252,130
252,130
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.25 A
1.25 A
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
65 V
65 V
65 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Texas InstrumentsUC3572DTR
Flyback No 100KHz Transistor Driver 1 -1V~-70V -1V 35V 4.2V SOIC-8 , 1.5mm
Texas InstrumentsUC3573DTR
Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8

Descriptions

Descriptions of Microchip MIC2172BM provided by its distributors.

100kHz 1.25A Switching Regulators Preliminary Information | IC REG MULTI CONFG ADJ 8SOIC
3.5 A SWITCHING REGULATOR 115 kHz SWITCHING FREQ-MAX PDSO8
Current Mode PWM Controller 8-Pin SOIC
Tube TIN LEAD Obsolete Step-Up Step-Up/Step-Down DC to DC switching regulator 5V 3.94mm 1.25A Switch 100kHz
100Khz 1.25A Switching Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.