MG Chemicals 555

MG Chemicals 555 Copper Clad Board, Double-Sided, 1/16", 0.5 oz Copper 12"x12", 500 Series
$ 27.401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 555.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+22.83%

CAD Models

Download MG Chemicals 555 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MG Chemicals521
MG Chemicals 521 Copper Clad Board, Single-Side, 1/16", 0.5 oz Copper 12"x12", 500 Series
Vector Electronics85H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Vector Electronics84P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics12X12WE
General Purpose Prototyping Boards 12X12 FR4 VBOARD 042 Hole Diameter
Twin Industries8200-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
Twin Industries7100-1010
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX10"W, NON-PTH

Descriptions

Descriptions of MG Chemicals 555 provided by its distributors.

MG Chemicals 555 Copper Clad Board, Double-Sided, 1/16", 0.5 oz Copper 12"x12", 500 Series
BOARD; COPPER CLAD; 12 X 12 IN; 1/16 THK; DOUBLE SIDED; 1OZ COPPER; UL94V-0
MG Chemicals Series 500 Copper Clad Board Circuit Processing Industri
Prototyping Products DOUBLE SIDED 12X12 COPPER CLAD 1/16
PROTO BOARD COPPER CLAD 12X12"
Prototyping Boards |Mg Chemicals 555
COPPER CLAD BOARD, FR4, DOUBLE, 1.6MM; Board Type: Plain Copper Board; Board Material: Epoxy Fibreglass; Hole Diameter: -; External Height: 304mm; External Width: 304mm; Board Thickness: 1.6mm; SVHC: No SVHC (15-Jan-2019); Prod

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555.