Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 12X12WE

General Purpose Prototyping Boards 12X12 FR4 VBOARD 042 Hole Diameter
$ 15.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 12X12WE.

Newark

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
+12.94%

Related Parts

Twin Industries7100-1010
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX10"W, NON-PTH

Descriptions

Descriptions of Vector Electronics 12X12WE provided by its distributors.

General Purpose Prototyping Boards 12X12 FR4 VBOARD 042 Hole Diameter
PCB, BARE, NO HOLES - PLAIN,; Board Type: No Clad Board; Board Material: Epoxy Glass Composite; Hole Diameter: -; External Height: 304.8mm; External Width: 304.8mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019)
Bare Pcb No Holes - Plain No Clading; Tipo De Placa:Lámina, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:-; Altura Externa:304.8Mm; Anchura Externa:304.8Mm; Grosor De Placa:1.57Mm |Vector Electronics 12X12WE

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12X12WE.