Vector Electronics 84P44WE

Protoboard, Unclad, Grid 0.1X0.1", Board 8.5"LX4.5"WX0.062"T, Hole-dia 0.042", P, FR4
$ 10.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 84P44WE.

element14 APAC

Datasheet1 page15 years ago

Factory Futures

RS (Formerly Allied Electronics)

Jameco (USA)

Mouser

Inventory History

3 month trend:
-11.65%

Related Parts

Vector Electronics8016-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX6"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics8016
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 9"LX6"WX0.062"T, HOLE-DIA 0.042",FR4
Keystone3425
BREADBRD PREPUNCHED INSULAT NPTH
Vector Electronics8015
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Keystone3406
FR4 Breadboard PCB Board
Keystone3409
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 84P44WE provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Punchboard, No Clad; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 215.9mm; External Width: 114.3mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Ja
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:215.9Mm; Anchura Externa:114.3Mm; Tamaño:4.5 X 8.5 |Vector Electronics 84P44WE

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO