MG Chemicals 521

MG Chemicals 521 Copper Clad Board, Single-Side, 1/16", 0.5 oz Copper 12"x12", 500 Series
$ 24.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 521.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.89%

Related Parts

MG Chemicals555
MG Chemicals 555 Copper Clad Board, Double-Sided, 1/16", 0.5 oz Copper 12"x12", 500 Series
Vector Electronics85H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Vector Electronics84P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics12X12WE
General Purpose Prototyping Boards 12X12 FR4 VBOARD 042 Hole Diameter
Twin Industries8200-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
Twin Industries7100-1010
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX10"W, NON-PTH

Descriptions

Descriptions of MG Chemicals 521 provided by its distributors.

MG Chemicals 521 Copper Clad Board, Single-Side, 1/16", 0.5 oz Copper 12"x12", 500 Series
Prototyping Products SINGLE SIDED 12X12 COPPER CLAD 1/16
PROTO BOARD COPPER CLAD 12X12"
MG SINGLE SIDED COPPER CLADBOARD-1/16 IN. 12X
Copper Clad Board, Fr4, Single, 1.6Mm; Board Type:Plain Copper Board; Board Material:Epoxy Fibreglass; Hole Diameter:-; External Height:304Mm; External Width:304Mm; Board Thickness:1.6Mm; Svhc:No Svhc (15-Jan-2019); Product Range:500Rohs Compliant: Yes |Mg Chemicals 521

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521.