Twin Industries 8200-410

Protoboard, Perforated, Grid 0.1X0.1", Board 10"LX4"W, Pth
$ 22.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries 8200-410.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Twin Industries8100-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
Twin Industries7100-1010
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX10"W, NON-PTH
Twin Industries7100-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, NON-PTH
Vector Electronics84P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics84P44
PC BOARD, EPOXY GLASS COMPOSITE, 1.57mm; Board Type:PCB, Punchboard, No Clad; Material:Epoxy Glass Composite; Hole Diameter:1.07mm; External
Vector Electronics4615
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 9.19"LX6.3"WX0.062"T, HOLE-DIA 0.042"

Descriptions

Descriptions of Twin Industries 8200-410 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
PCB, PROTOTYPE BOARD, FR4; Board Type: PCB, Pad per Hole; Board Material: FR4; Hole Diameter: 0.939mm; External Height: 254mm; External Width: 101.6mm; Board Thickness: 1.57mm; Pitch Spacing: 0.1"
Pcb, Prototype Board, Fr4; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:0.939Mm; Altura Externa:254Mm; Anchura Externa:101.6Mm; Grosor De Placa:1.57Mm; Espaciado, Paso:0.1" |Twin Industries 8200-410