Metz Connect 31189106

6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31189106.

IHS

Datasheet0 pages0 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-45.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1803426
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of Metz Connect 31189106 provided by its distributors.

6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 6Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:10A; Rated Voltage:130V; Block Orientation:Through Hole Vertical; Product Range:- Rohs Compliant: Yes |Metz Connect 31189106
Pin header Rating to EN: 10 A @ 130 V Rating to UL: 10 A @ 300 V Temperature range: -40 ... 104 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection direction: Straight Connector Termination: PIP (Pin in Paste) Gender of contacts: Male Housing Material: Polyamide (PA 6T) / Polyamide (PA 66) Pitch: 3.5 mm Protection rating: IP00 Series: PR043 Termination type: Solder Pin [PCB, Through-Hole] Poles: 6 Rated current to EN: 10 A Rated current to UL: 10 A Rated voltage to EN: 130 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA