Phoenix Contact 1803426

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803426.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.80%

CAD Models

Download Phoenix Contact 1803426 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803277
Terminal Block, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Right Angle
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1604470000
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm)"
TE Connectivity284507-2
Eurostyle Terminal Block Connector, 2 Pos, 3.81mm Pitch, Solder RA Thru-Hole, 11A/Contact
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844210
Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1803426 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
2 Pos, 1 Row, 8A, 160V, Through Hole Terminal Block
TERM BLOCK HDR 2POS VERT 3.81MM / 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Phoenix,MCV1,5/2-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch2pPlug-in terminal blocks socket head, MCV 1.5/ 2-G-3.81series, 300.0 v, welding, green
CONNECTOR, HEADER, THT, 3.81MM, 2WAY; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 2Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MCV; SVHC: No SVHC (15-Jan-20
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.81 / Poles = 2 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG