Metz Connect 31007102

2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31007102.

IHS

Datasheet1 page27 years ago
Datasheet0 pages0 years ago

Master Electronics

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-27.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Receptacle
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN
Phoenix Contact1702473
PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black PTSM-0,5/2-2,5-H-SMD-R24

Descriptions

Descriptions of Metz Connect 31007102 provided by its distributors.

2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 15A
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
310071x Series 2 Position 5 mm Pitch Screw Type Pluggable Terminal Block
SCREW TYPE TERMINAL BLOCK, PLUG,
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:2Ways; Wire Size (Awg):22Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:250V; Product Range:-; Rohs Compliant: Yes |Metz Connect 31007102

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA