Phoenix Contact 1702473

PCB Terminal Block Push-in SMD P2, 5mm 0, 5mm2 6A 2P Black PTSM-0, 5/2-2, 5-H-SMD-R24
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1702473.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

Upverter

IHS

Farnell

Newark

Inventory History

3 month trend:
-12.40%

CAD Models

Download Phoenix Contact 1702473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1814566
Wire-To-Board Terminal Block, 2, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
Phoenix Contact1702474
Phoenix Contact PTSM0,5/4-2,5-HSMDR24 PCB Terminal Block 2.5mm Pitch Surface Mount
Phoenix Contact1814650
PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814650
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)

Descriptions

Descriptions of Phoenix Contact 1702473 provided by its distributors.

PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black PTSM-0,5/2-2,5-H-SMD-R24
Phoenix Contact PTSM0,5/2-2,5-HSMDR24 PCB Terminal Block, 2.5mm Pitch, SMD
PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1702473
Conn PC Terminal Block 2 POS 2.5mm Solder RA SMD 6A Tape
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2, 160 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 2-2,5-H-SMD
TERMINAL BLOCK, WIRE TO BRD, 2POS, 20AWG; Pitch Spacing:2.5mm; No. of Positions:2Ways; Wire Size AWG Min:24AWG; Max:20AWG; Conductor
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTSM 0,5/..-H-SMD, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1702473.
  • PTSM 0,5/ 2-2,5-H-SMD