Mentor 2664.8081

Signal light, green, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8081
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 2664.8081.

IHS

Datasheet3 pages8 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-12.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Single Color LED, Super Bright Red, Diffused Red, T-1, 3.4mm
Single Color LED, Red, Diffused, T-1, 3mm
Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm
KingbrightAPL3015EC-F01
Single Color LED, High Efficiency Red, Water Clear, 2mm
Single Color LED, Pure Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Mentor 2664.8081 provided by its distributors.

Signal light, green, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8081
LED INDICATOR, 5MM, GREEN; LED Colour: Green; Operating Voltage: 2VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 20mcd; IP / NEMA Rating: Not Rated; Product Range: -; SVHC: No SVHC (15-Jan-2019); Beze
Panel Mount Indicator, Led, 8Mm, Green, 2V; Led Color:Verde; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:2Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Ip/Nema:Sin Clasificar; Tensión Directa:2V |Mentor 2664.8081
Forward Current (If) mA = 25 / Luminous Intensity mcd = 30 / Operating Voltage Max. V = 2.2 / Termination Type = Soldering / AC or DC Operation = DC / IP / NEMA Rating = IP68 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Green / Peak Wavelength nm = 568

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO