Kingbright WP138A8QMP/ID/TG

Single Color LED, Super Bright Red, Diffused Red, T-1, 3.4mm
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP138A8QMP/ID/TG.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-7.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightL-57EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
KingbrightWP934CB/ID
Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole
KingbrightWP63ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm

Descriptions

Descriptions of Kingbright WP138A8QMP/ID/TG provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-1, 3.4mm
Red 3.4 mm 60º Tinted Diffused 20 mcd 2 V Right Angle LED Indicator SMT
LED Circuit Board Indicators Red 625nm Diffused SMD 20mcd
3.4MM RED SMD HOUSING LED, 617nm, RoHS
Kingbright SCT
LED RA 3.4MM 627NM HER DIFF SMD
627nm 60¡ã 2.5V , , SMD 3.4mm*3.4mm*3.4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP138A8QMPID/TG
  • WP138A8QMPIDTG