Kingbright APL3015EC-F01

Single Color LED, High Efficiency Red, Water Clear, 2mm
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APL3015EC-F01.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages19 years ago

Sager Electronics

Inventory History

3 month trend:
+6.91%

CAD Models

Download Kingbright APL3015EC-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

LED Low-Power Uni-Color Red 635nm 2V 2-Pin SMD T/R
LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
Single Color LED, Super Bright Red, Water Clear, 2mm
KingbrightAM2520EC03
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, Super High Intensity Red, Clear, 2mm

Descriptions

Descriptions of Kingbright APL3015EC-F01 provided by its distributors.

Single Color LED, High Efficiency Red, Water Clear, 2mm
Red 3 x 1.5 x 1.4 mm 70° Water Clear 25 mcd 2 V Chip LED Lamp SMT
627nm 70¡ã 2V 20mA , , 1206 , 3mm*1.5mm*1.4mm
3x1.5mm LED HI-EFF RED 25mcd 70º SMT
Standard LEDs - SMD Red 625nm Water Clear 20mcd
LED 3X1.5MM 625NM RD WTR CLR SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG