Mentor 1296.2013

LED Light Pipe Round Right Angle Clear Rigid Bulk
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 1296.2013.

IHS

Datasheet4 pages9 years ago

element14 APAC

TME

Inventory History

3 month trend:
+35.20%

CAD Models

Download Mentor 1296.2013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Rigid Panel Mount (Rear) 5 mm Round Lens Round Face 0.125 in. Light Pipe

Descriptions

Descriptions of Mentor 1296.2013 provided by its distributors.

LED Light Pipe Round Right Angle Clear Rigid Bulk
Mentor GmbH , , PCB, 3.16 x 14.45 x 10.7mm
Light Pipe, Miniature Triple Line, 14.45 Mm, Circular, 3, Transparent, Pc Board Rohs Compliant: Yes |Mentor 1296.2013
LIGHT GUIDE, MINIATURE, HORIZONTAL; Length: 14.45mm; No. of Light Pipes: 3Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: PC Board; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Lens Shape = Round / Light Colour = Clear / Number of Light Guides = 3 x 1 / Body Length mm = 14.45 / Pipe Colour = Clear / Pipe Configuration = Angled / Pipe Mounting Type = PCB / LED Included = No

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO